Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ENR Liquid Level Relay, DIN Rail, SPDT 8A, 120 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
ENR Liquid Level Relay, DIN Rail, SPDT 8A, 120 VAC
Search Keywords: 84870203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    84870203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032896060
  • COO:
    FR
  • ECCN:
    EAR99
  • Operating Temperature:
    -20 to 50 °C
  • Dimension:
    N/A
  • Mounting:
    DIN Rail
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€111.240
5
€102.001
10 +
€88.693
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
84870200
84870200
VIEW PRODUCT
ENR Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC
CUSTOMERS ALSO BOUGHT
5