Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
155PHC400K by Cornell Dubilier/Illinois Capacitor
Image is representational - see mfr. specs
Cornell Dubilier/Illinois Capacitor

Metalized Polypropylene Film Capacitor - 1.5uF ±10% - 400WVDC - +100°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Metalized Polypropylene Film Capacitor - 1.5uF ±10% - 400WVDC - +100°C
Search Keywords: 155PHC400K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    155PHC400K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Dielectric:
    PP2327
  • Voltage:
    4002347VDC,2502347VAC
  • Capacitance Value:
    1.52325uF
  • Tolerance:
    102345%
  • Mounting:
    Through Hole2334
  • Termination Style:
    Axial2344
  • Size:
    15.5 x 34 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
Minimum Order:
20
20 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
20
$5.77
25
$4.88
100
$1.60
250
$1.52
500
$1.44
1,000
$1.37
2,600 +
$1.23
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States