Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Junction Backshell 180° B Shell Size Metal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Junction Backshell 180° B Shell Size Metal
Search Keywords: DB1997732
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    DB-19977-32
  • Alias/AKA:
    7024925001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Type:
    Junction Backshell
  • Shell Size:
    B
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    52.78 x 30.96 x 12.29 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 809
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
5
$10.84
50
$9.04
100
$8.27
250
$7.52
500
$7.36
750
$7.29
1,000 +
$6.25
Click for Quote
Log in to unlock special pricing