Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DSF53XD1200PV by Carlo Gavazzi
Image is representational - see mfr. specs
Carlo Gavazzi

DSF53XD1200PV

Carlo Gavazzi

DSF TYPE2 3P 1200VDC PV W/O CO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DSF TYPE2 3P 1200VDC PV W/O CO
Search Keywords: DSF53XD1200PV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    DSF53XD1200PV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Monitoring Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    72 x 54 x 90 mm
  • Operating Temperature:
    -40 to 80 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPDT
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    3
  • Mounting:
    DIN Rail
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€699.934
3
€669.783
5
€659.736
10 +
€649.842
Click for Quote
Log in to unlock special pricing