Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SM51625EL

Bourns

Telecom Transformer 1CT:1CT 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 24 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 1CT:1CT 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 24 Terminal Gull Wing SMD
Search Keywords: SM51625EL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SM51625EL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504310000
  • COO:
    CN
  • ECCN:
    EAR99
  • Maximum DCR Primary Side:
    1.4 Ohm
  • Maximum Interwinding Capacitance:
    25(Typ) pF
  • Dimension:
    17.55mm x 16mm x 6mm
  • Lead Style:
    Gull Wing
  • Maximum Insertion Loss:
    -1@65MHz to 100MHz dB
  • Family:
    SM
  • Maximum DCR Secondary Side:
    1.4 Ohm
  • Maximum Isolation Voltage:
    1500 Vrms
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,780
Can Ship immediately
Minimum Order:
350
Order Increment:
350
20 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
350
$1.56
700
$1.54
1,050
$1.45
2,800
$1.41
5,250
$1.38
7,700
$1.36
10,150 +
$1.34
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5