Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDR-LAB2

Bourns

Inductor Kits 3.3uH to 1000uH 32 X 3 Inductor Surface Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Kit Packaging
Certificate of Compliance Guarantee
Description +
Inductor Kits 3.3uH to 1000uH 32 X 3 Inductor Surface Mount
Search Keywords: SDRLAB2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR-LAB2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Inductor:
    32 x 3
  • Associated Product Line:
    Inductor Surface Mount
  • Mounting:
    Surface Mount
  • Family:
    SDR-LAB2
  • Inductance Range:
    3.3 to 1000 uH
  • Package/Case:
    N/A
  • Associated Family:
    SDR1005,SDR1006,SDR1307,SDR1806
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$33.69
5
$31.65
10
$30.28
25
$29.45
50
$28.26
100
$26.85
250 +
$26.19
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States