Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MZ1608-601Y

Bourns

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 800mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 800mOhm DCR 0603 T/R
Search Keywords: MZ1608601Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MZ1608-601Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Family:
    PMC
  • Dimension:
    1.6 x 0.8 x 0.8 mm
  • Case Size:
    0603
  • Impedance:
    600 Ohm
  • Maximum DC Current:
    100 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
12 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
4,000
$0.0233
12,000
$0.0186
28,000
$0.0170
52,000
$0.0166
100,000
$0.0163
152,000
$0.0159
252,000
$0.0158
500,000 +
$0.0157
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States