Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MOV-14D330K by Bourns
Image is representational - see mfr. specs
Bourns

MOV-14D330K

Bourns

Var MOV 20VAC/26VDC 1000A 33V Thru-Hole Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 20VAC/26VDC 1000A 33V Thru-Hole Radial Bulk
Search Keywords: MOV14D330K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-14D330K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Varistor Voltage:
    33 V
  • Clamping Voltage:
    65 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    3.8 x 20 x 16.5 mm
  • Maximum AC Voltage Rating:
    20 V
  • Maximum DC Voltage Rating:
    26 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    7.5 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,269
Ships today, if you order in
Minimum Order:
800
Order Increment:
800
13 Weeks can ship 10/1/24
ADD TO CART
Qty
Unit Price
800
€0.1608
1,600
€0.1494
3,200
€0.1367
5,600
€0.1359
10,400
€0.1278
25,600
€0.1207
50,400
€0.1156
100,000 +
€0.1150
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States