Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MF-RHT200-2 by Bourns
Image is representational - see mfr. specs
Bourns

MF-RHT200-2

Bourns

2.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
2.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Search Keywords: MFRHT2002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RHT200-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Hold Current:
    2 A
  • Trip Current:
    3.8 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    3@12.5A s
  • Minimum Initial Resistance:
    0.045 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
4 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
3,000
€0.2496
6,000
€0.2369
12,000
€0.2323
24,000 +
€0.2232
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States