Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CVH252009-1R0M

Bourns

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 55mOhm DCR 1008 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 55mOhm DCR 1008 T/R
Search Keywords: CVH2520091R0M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CVH252009-1R0M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    TW
  • ECCN:
    EAR99
  • Inductance:
    1 uH
  • Type:
    Power Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    1.6 A
  • Maximum DC Resistance:
    0.055 Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
18 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
3,000
$0.0882
6,000
$0.0859
9,000
$0.0820
12,000
$0.0807
27,000
$0.0790
51,000
$0.0786
102,000
$0.0782
150,000 +
$0.0778
Click for Quote
Log in to unlock special pricing