Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CAT10-103J4LF

Bourns

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: CAT10103J4LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CAT10-103J4LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533102000
  • COO:
    TW
  • ECCN:
    EAR99
  • Case Size:
    0804
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    0.25 (1/4) W
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Concave
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
14 Weeks can ship 10/28/24
ADD TO CART
Qty
Unit Price
10,000
$0.0088
30,000
$0.0084
50,000
$0.0079
100,000
$0.0078
150,000
$0.0077
250,000
$0.0076
500,000 +
$0.0075
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5