Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7814G-1-051E

Bourns

Switch Rotary SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC T/R
Search Keywords: 7814G1051E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7814G-1-051E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    0 mm
  • Actuator Style/Diameter:
    Flush Screwdriver
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Gull Wing
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    0.1 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
500
$0.843
1,000
$0.830
2,500
$0.790
5,000
$0.771
7,500
$0.759
10,000
$0.748
15,000 +
$0.736
Click for Quote
Log in to unlock special pricing