Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4116R-R2R-253LF

Bourns

Res Thick Film NET 25K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 25K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: 4116RR2R253LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4116R-R2R-253LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100057
  • COO:
    CR
  • ECCN:
    EAR99
  • Case Size:
    N/R
  • Circuit Designator:
    Ladder
  • Number of Resistors:
    16
  • Number of Terminals:
    16
  • Power Rating:
    2.25 W
  • Power Rating per Resistor:
    0.125 (1/8) W
  • Resistance Value:
    25 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Can Ship immediately
Minimum Order:
25
Order Increment:
25
8 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
25
$1.778
250
$1.322
500
$1.096
1,000
$0.950
2,500
$0.945
5,000
$0.916
7,500
$0.912
10,000 +
$0.907
Click for Quote
Log in to unlock special pricing