Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3313J-1-503E

Bourns

Trimmer Potentiometer - 50K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trimmer Potentiometer - 50K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount.
Search Keywords: 3313J1503E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3313J-1-503E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.125 (1/8) W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    3.2 x 3.5 x 2.2 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,064
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1,000
€0.794
2,000
€0.754
4,000
€0.728
8,000 +
€0.698
Click for Quote
Log in to unlock special pricing