Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
S558-5999-M8-F by Bel Fuse
Bel Fuse

S558-5999-M8-F

Bel Fuse

Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
Search Keywords: S5585999M8F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    S558-5999-M8-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Lead Style:
    Gull Wing14437
  • Maximum Isolation Voltage:
    150014436Vrms
  • Maximum Insertion Loss:
    1.2@125MHz dB
  • Family:
    S558
  • Maximum DCR Secondary Side:
    N/A
  • Maximum Interwinding Capacitance:
    N/A
  • Maximum DCR Primary Side:
    N/A
  • Dimension:
    17.53mm x 15.24mm x 5.7114455mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,280
Can Ship immediately
Minimum Order:
380
Order Increment:
380
12 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
380
€2.121
760
€2.070
1,140
€2.054
2,660
€2.039
5,320
€2.024
7,600
€2.008
10,260
€1.994
15,200 +
€1.978
Click for Quote
Log in to unlock special pricing