Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CTZ3E-10A-W5-PF

AVX

Cap Trimmer Ceramic 2.5/10pF 25V NPO±500 ppm/°C 0% to 100% Top Adj T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Trimmer Ceramic 2.5/10pF 25V NPO±500 ppm/°C 0% to 100% Top Adj T/R
Search Keywords: CTZ3E10AW5PF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    CTZ3E-10A-W5-PF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532300090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    N/A
  • Construction:
    Top Adj
  • Mounting:
    Surface Mount
  • Cmin/Cmax:
    2.5/10 pF
  • Dimension:
    3.2 x 4.5 x 1.8(Max) mm
  • Family:
    CTZ3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,676
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$1.82
5,000 +
$0.63
Click for Quote
Log in to unlock special pricing