Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PBAR2AF2000

APEM Inc.

Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount
Search Keywords: PBAR2AF2000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    PBAR2AF2000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    FR
  • ECCN:
    EAR99
  • Maximum Current Rating:
    0.2@24VAC 24VDC A
  • Maximum AC Voltage Rating:
    24 V
  • Maximum DC Voltage Rating:
    24 V
  • Terminal Type:
    Wire Lead
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Switch Color:
    Black
  • Illumination Color:
    N/R
  • Actuator Style:
    Round Button
  • Actuator Material:
    N/A
  • Housing Material:
    N/A
  • Mounting Diameter:
    22 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
€92.288
5
€62.222
20
€53.622
40
€50.048
60
€47.967
100
€46.659
260 +
€46.432
Click for Quote
Log in to unlock special pricing