Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MTG92A4

APEM Inc.

Switch Toggle ON OFF ON SPDT Paddle Solder Lug 4A 30VDC Panel Mount with Threads Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF ON SPDT Paddle Solder Lug 4A 30VDC Panel Mount with Threads Tray
Search Keywords: MTG92A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    MTG92A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Paddle
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    11/16-28
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    22.23mm x 22.23mm x 35.8 mm
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 12/30/24
MOQ for out of Stock Qty:
25
30 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$78.76
5
$55.05
10
$50.36
25
$47.78
50
$47.30
75
$46.83
100 +
$46.36
Click for Quote
Log in to unlock special pricing