Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
IPR1SAD5L0S by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

IPR1SAD5L0S

APEM Inc.

Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Search Keywords: IPR1SAD5L0S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    IPR1SAD5L0S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    4A@12 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    Red,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 27.6 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
MOQ for out of Stock Qty:
7
16 Weeks can ship 11/6/24
ADD TO CART
Qty
Unit Price
1
€44.990
5
€44.311
7
€43.651
13
€35.257
19
€33.763
25 +
€33.094
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5