Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IMP7Z422

APEM Inc.

Switch Push Button N.O./N.C. SPDT Round Flat Button 3A 28VDC Momentary Contact Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Round Flat Button 3A 28VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: IMP7Z422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    IMP7Z422
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    3A@28 VDC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 29 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
€59.792
5
€41.787
10
€38.223
25
€37.039
50
€35.916
100
€35.566
250 +
€35.308
Click for Quote
Log in to unlock special pricing