Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DPS9137AK2 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

DPS9137AK2

APEM Inc.

Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords: DPS9137AK2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    DPS9137AK2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD Complement
  • Number of Positions:
    10
  • Mounting:
    Panel Mount
  • Contact Rating @ Voltage:
    0.1 A
  • Maximum AC Voltage Rating:
    40 V
  • Maximum DC Voltage Rating:
    40 V
  • Maximum Contact Resistance:
    100 mOhm
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    PC Board
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Order Increment:
10
26 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$23.573
10
$21.430
30
$19.190
50
$19.000
100
$18.420
250
$18.320
500
$18.230
1,000 +
$18.140
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5