Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Search Keywords: DM04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    DM04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.7 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,209
Ships today, if you order in
Minimum Order:
42
Order Increment:
42
22 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
42
€1.429
252
€1.195
504
€1.105
1,008
€1.023
2,520
€0.927
5,040
€0.863
7,518
€0.859
10,038 +
€0.855
Click for Quote
Log in to unlock special pricing