Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
BD140A01RE0000 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

BD140A01RE0000

APEM Inc.

Sculpted Ergonomic Design Paddle Controller Joysticks

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sculpted Ergonomic Design Paddle Controller Joysticks
Search Keywords: BD140A01RE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    BD140A01RE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Actuator Material:
    N/A
  • Dimension:
    50mm x 34mm x 74mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    N/A
  • Number of Directions:
    N/A
  • Number of Poles:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Potentiometer Resistance:
    N/A
  • Terminal Type:
    N/A
  • Type:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
MOQ for out of Stock Qty:
2
16 Weeks can ship 10/17/24
ADD TO CART
Qty
Unit Price
1
€201.989
2
€198.965
3
€195.983
4
€193.043
5 +
€189.179
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5