Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1213MAULCSA

APEM Inc.

Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect/Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect/Solder Lug
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    1213MAULCSA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    8A@125VAC 12 VDC
  • Actuator Style:
    Round Curved Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
18 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$21.26
10
$18.90
40
$18.32
80
$17.51
280
$12.38
520
$11.72
1,000 +
$9.87
Click for Quote
Log in to unlock special pricing