Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 1330G4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    1330G4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Number of Contacts:
    1
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -20 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 382
Can Ship immediately
On Order:
30,201   can ship 8/5/24
Minimum Order:
25
9 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
25
$1.108
200
$1.015
400
$0.915
600
$0.741
2,600
$0.659
5,000
$0.635
7,600
$0.632
10,000 +
$0.604
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5