Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UG-625/U

Amphenol RF

RF Connector UG-625/U BNC Straight Jack Solder Cup Bulkhead 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UG-625/U BNC Straight Jack Solder Cup Bulkhead 50 Ohm
Search Keywords: UG625U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Rf
  • Part No:
    UG-625/U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27 x 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
13 Weeks can ship 10/21/24
Backorder
Qty
Unit Price
5
$7.27
25
$6.27
100
$5.60
300
$5.04
500
$4.39
1,000
$3.77
2,500
$3.71
5,000 +
$3.62
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
RF Connector UG-625/U BNC Straight Jack Solder Cup Bulkhead 50 Ohm
In Stock:
31
Minimum Order:
5