Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Connector MMCX Straight PCB Jack Through Hole 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector MMCX Straight PCB Jack Through Hole 50 Ohm
Search Keywords: 262104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Rf
  • Part No:
    262104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    MMCX
  • Impedance:
    50
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 90 °C
  • Dimension:
    3.5 x 3.5 x 4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 653
Can Ship immediately
Manufacturer Stock:
738 can ship
Minimum Order:
5
11 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
5
€6.774
25
€4.369
100
€4.221
300
€4.200
500
€4.110
1,000
€4.029
2,500
€3.949
5,000 +
€3.929
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
RF Connector MMCX Straight PCB Jack 50 Ohm
In Stock:
305
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5