Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

132168RP

Amphenol RF

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST PL/PL Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST PL/PL Gold
Search Keywords: 132168RP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Rf
  • Part No:
    132168RP
  • Alias/AKA:
    SMAM-RSMAF1-3GT50G-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL/PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    22.2 x 8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
290   can ship 11/1/24
15 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
$22.73
10
$20.21
25
$19.59
50
$15.59
100
$12.57
250
$12.04
500 +
$10.10
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States