Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Connector BNC Right Angle Crimp Plug for LMR-400 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector BNC Right Angle Crimp Plug for LMR-400 50 Ohm
Search Keywords: 112596
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Rf
  • Part No:
    112596
  • Alias/AKA:
    B1112A4-NT3G-9913-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    27.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Ships today, if you order in
Minimum Order:
5
11 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
5
$8.90
25
$7.77
50
$7.70
100
$7.33
300
$6.98
500
$5.94
1,000
$5.54
2,500 +
$5.51
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
RF Connector BNC Right Angle Crimp Plug for Belden 9913 9914 50 Ohm
In Stock:
100
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5