Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

000-36650-3RFX

Amphenol RF

RF Connector BNC Straight Crimp Plug for RG-58 Plenum 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector BNC Straight Crimp Plug for RG-58 Plenum 50 Ohm
Search Keywords: 000366503RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Rf
  • Part No:
    000-36650-3RFX
  • Alias/AKA:
    36650-3RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    32.6 x 14.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,064
Ships today, if you order in
Minimum Order:
10
11 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
10
$3.021
100
$2.408
300
$2.373
500
$2.098
1,000
$1.727
2,500
$1.659
5,000
$1.650
7,500 +
$1.642
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5