Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PT06E-14-15P(SR) by Amphenol I/O
Image is representational - see mfr. specs
Amphenol I/O

PT06E-14-15P(SR)

Amphenol I/O

Conn Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Search Keywords: PT06E1415PSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    PT06E-14-15P(SR)
  • Alias/AKA:
    U71-144614-15P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Miniature Cylindrical
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    14-15
  • Number of Contacts:
    15
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    600 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
12 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
1
€33.674
10
€27.132
25
€25.421
67 +
€24.003
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States