Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Connector Accessories Flange Gasket 20 Shell Size
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Europa Terminal Blocks F 4 POS 10mm Screw Cable Mount 30A/Contact
WireClean Spool Sn63Pb37
nVent Schroff | 30219101 | 19" FRONT PANEL 2U ANODIZED
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
Inrush Current Limiter - 120 ohms@25°C - Steady State: 2A - 0.93in Dia. - LS:0.328in