Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MS3102A24-22S by Amphenol I/O
Image is representational - see mfr. specs
Amphenol I/O

MS3102A24-22S

Amphenol I/O

Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    MS3102A24-22S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8535908040
  • ECCN:
    EAR99
  • Type:
    Cylindrical Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Box Mount
  • Shell Size / Insert Arrangement:
    24-22
  • Number of Contacts:
    4
  • Contact Gender:
    SKT
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    1250,900 VDC|VAC
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$82.20
10
$30.00
25
$28.50
41 +
$27.08
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States