Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount 20-24AWG Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 20-24AWG Bulk
Search Keywords: L17RRD1F01100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L17RRD1F01100
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30 Packages
Ships today, if you order in
Minimum Order:
5 Packages
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
5
€6.015
50
€4.944
100
€4.738
250
€4.553
500
€4.378
1,000
€4.264
2,500
€4.202
5,000 +
€4.120
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States