Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Board Stacker HDR 36 POS 2.54mm Solder ST Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
Conn Board Stacker HDR 36 POS 2.54mm Solder ST Thru-Hole Box
Search Keywords: 54121109361500LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    54121-109361500LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Type:
    Board Stacker3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    15003584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order:
5
11 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
5
€11.124
50
€7.468
100
€6.901
250
€6.541
500
€6.468
1,000
€6.262
2,500
€6.232
5,000 +
€6.201
Click for Quote
Log in to unlock special pricing