Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AZ952-1C-12DSE

American Zettler

Sub-Mini Power Relay 12VDC coil SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Sub-Mini Power Relay 12VDC coil SPDT
Search Keywords: AZ9521C12DSE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ952-1C-12DSE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 75 °C
  • Dimension:
    15.8 x 10.8 x 11.8 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    17.14 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
100
$0.721
300
$0.630
1,000
$0.557
2,500
$0.545
5,000
$0.540
7,500
$0.534
10,000
$0.529
15,000 +
$0.524
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States