Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AZ164-2CT-120A by American Zettler
Image is representational - see mfr. specs
American Zettler

AZ164-2CT-120A

American Zettler

Mini Power Relay 120VAC coil DPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Mini Power Relay 120VAC coil DPDT
Search Keywords: AZ1642CT120A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ164-2CT-120A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT10703
  • Maximum Current Rating:
    7 A
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -55 to 70 °C
  • Coil Resistance:
    4.55 KOhm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
5
€5.665
10
€5.583
25
€5.500
50
€5.418
63
€5.335
125
€4.038
188
€3.749
250 +
€3.677
Click for Quote
Log in to unlock special pricing