Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5072C-SLATE-1000

Alpha Wire

Multiconductor Cable 2 Conductors 16AWG 6.35mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multiconductor Cable 2 Conductors 16AWG 6.35mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 5072CSLATE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5072C-SLATE-1000
  • Alias/AKA:
    5072C-SL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    1000 Feet
  • Maximum Current Rating:
    N/A
  • Type:
    Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
11 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
€2,166.255
3
€2,110.625
5 +
€2,057.889
Click for Quote
Log in to unlock special pricing