Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2843/7-YELLOW-100

Alpha Wire

Hook-up Wire 26AWG 0.78mm Silver Plated Copper - Yellow - 250V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 26AWG 0.78mm Silver Plated Copper - Yellow - 250V - 30.48m (100ft)/Spool
Search Keywords: 28437YELLOW100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2843/7-YELLOW-100
  • Alias/AKA:
    2843/7-YL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Size:
    26 AWG
  • Bunch Stranding:
    7x34
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.78 mm
  • Maximum Voltage Rating:
    250 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
13 Weeks can ship 10/28/24
ADD TO CART
Qty
Unit Price
1
$116.48
5
$106.41
10
$99.97
25
$92.91
50
$88.18
100
$87.73
250 +
$87.30
Click for Quote
Log in to unlock special pricing