Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

33+-3/4X76FT-1

3M

Tape - Electrical - Vinyl - 0.75" W x 0.007" T x 76 Feet - Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tape - Electrical - Vinyl - 0.75" W x 0.007" T x 76 Feet - Black
Search Keywords: 3334X76FT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    33+-3/4X76FT-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102020
  • ECCN:
    EAR99
  • Dielectric Strength:
    1150 V/mil
  • Color:
    Black14409
  • Adhesive Material:
    Rubber14407
  • Backing Material:
    Vinyl14408
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 392
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
5
€10.753
25
€9.713
50
€9.270
100
€8.992
300
€8.477
500
€8.240
1,000 +
€8.116
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5