Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13-10-NB

3M

Ring Tongue Terminal 10-12AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 10-12AWG
Search Keywords: 1310NB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    13-10-NB
  • Alias/AKA:
    7100163651
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal3852
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,572
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1,000
$0.2190
3,000
$0.2101
5,000
$0.2069
8,000
$0.1994
10,000
$0.1964
25,000
$0.1921
50,000 +
$0.1892
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5