Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
98-0003-2661-5 by 3M Touch Systems / Tes
Image is representational - see mfr. specs
3M Touch Systems / Tes

19.42" Surface Capacitive Sensor and Standard aspect ratio

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
19.42" Surface Capacitive Sensor and Standard aspect ratio
Search Keywords: 98000326615
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Touch Systems / Tes
  • Part No:
    98-0003-2661-5
  • Alias/AKA:
    17-8891-205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    US
  • LCD Size:
    19.42 in
  • Active Area:
    493.27x382.27 mm
  • Dimension:
    396.01 x 324 mm
  • Touch Technology:
    Capacitive
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$153.01
3
$150.72
5
$148.46
10
$146.23
20 +
$144.03
Click for Quote
Log in to unlock special pricing