For more than 100 years, LOVATO Electric has been designing and manufacturing low voltage electrical devices for industrial applications.Founded in 1922 in Bergamo (Italy), LOVATO Electric is a private company managed by the same family of entrepreneurs for 4 generations.
The company started from the dawn of electrical engineer
General Purpose VRS Sensor Automotive 2-Pin
immediatamente
Ships
Inductive Proximity Switch - Standard - NPN Break Function (NC) - Red LED - Connector M12 - 12 mm x 50 mm - IP67.
Panel mount single Channel Tachometer for use with VR sensors. Digital read out and serial interface.
Power Output VRS Sensor Automotive 2-Pin
Inductive Proximity Switch - Standard - NPN Make Function (NO) - Red LED - Cable 2 m - 12 mm x 30.4 mm - IP67.
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
Diffuse Sensors With Background Suppression - Subminiature - 10 to 60 mm - PNP - Light / Dark Operate - Flylead C ...
Inductive Proximity Switch - PNP Make Function (NO) - Connector M5 - 12 mm x 23.5 mm - IP67.
Sealed Front End VRS Sensor Automotive 2-Pin
Inductive Distance Measuring Sensor - 0 to 8 mm Measuring Distance - Current Output - 4 to 20 mA - Connector M12 ...