The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
Shunt Regulator - SOT-23 - 2.48V .. 36V - .. 1mA
immediatamente
Ships
SP Amp High Side Current Monitor Single 450V 5-Pin SOT-23 T/R
SP Amp High Side Current Monitor Single 450V 8-Pin MSOP T/R
Ships 7.29.24
Monitor 3V to 5.5V 10-Pin DFN EP T/R
Ships 8.5.24
HV7800K1-G
Shunt Regulator - SOT-23 - 1.23V .. 1.25V - 1.24V .. 0.1mA
Current Regulator - High-Side - 20mA - TO-220-3
Current Sensor 3.3V/5V/9V/12V/15V/18V 10-Pin MSOP T/R
Current Regulator - High-Side - 20mA - TO-252 (D-Pak)
Shunt Regulator - SOT-23 - 2.45V .. 37V - 0.3mA .. 100mA