Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
643828-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

06P MTA100 CONN ASSY 26AWG

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
06P MTA100 CONN ASSY 26AWG
Product Highlights:
  • Connector
  • 6 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 6438286
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Amp Brand
  • Artikelnummer:
    643828-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • UL Rating:
    Recognized
  • Contact Retention Type:
    Locking Lance
  • UL Flammability Rating:
    UL 94V-0
  • Connector Style:
    Receptacle
  • Contact Layout:
    Inline
  • Number of Rows:
    1
  • Contact Retention:
    With
  • Insulation Diameter:
    .06 in, 1.52 mm
  • CSA File Number:
    LR7189
  • Connector Type:
    Connector Assembly
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Connector System:
    Wire-to-Board
  • PCB Mount Alignment:
    Without
  • Strain Relief:
    With
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 – 5.08 µm
  • Mating Retention Type:
    Locking Ramp
  • PCB Mount Retention:
    Without
  • Length:
    .6 in, 15.24 mm
  • Operating Voltage:
    250 VAC
  • Packaging Method:
    Bag/Box
  • Backwall/Post Interruptions:
    Without
  • Panel Mount Feature:
    Without
  • CSA Rating:
    Certified
  • Contact Mating Area Plating Material Finish:
    Bright
  • Mating Alignment:
    Without
  • Product Type:
    Connector
  • UL File Number:
    E28476
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Base Material:
    Copper Alloy
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Housing Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Termination Method to Wire & Cable:
    IDC
  • Housing Material:
    Nylon
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Termination Area Plating Material Finish:
    Bright
  • Number of Positions:
    6
  • Connector Design:
    Closed End
  • Contact Type:
    Socket
  • Sealable:
    No
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Contact Current Rating (Max):
    5 A
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Height:
    .275 in, 6.99 mm
  • Cable Exit Angle:
    90 °
  • Mating Retention:
    With
  • Packaging Quantity:
    500
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ für Out-of-Stock-Menge:
500
13 Weeks Kan verzenden 9.30.24
Rückbestellung
MENGE
Unit Price
500
€1.175
1 000
€0.892
1 500
€0.796
2 000 +
€0.772
Click for Quote
Anmeldung um Sonderpreise freizuschalten