Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
4-644894-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

CST-100 SHROUDED HDR ASSY, FRICTION LCK, RGHT ANGLE POST, TIN OR TIN LEAD PLATED

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
CST-100 SHROUDED HDR ASSY, FRICTION LCK, RGHT ANGLE POST, TIN OR TIN LEAD PLATED
Search Keywords: 46448942
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Amp Brand
  • Artikelnummer:
    4-644894-2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Mount Orientation:
    Right Angle
  • Connector Height:
    .41 in, 10.41 mm
  • Mating Alignment:
    With
  • Connector Length:
    1.384 in, 35.15 mm
  • Packaging Quantity:
    1
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    1
  • CSA Rating:
    Certified
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Current Rating (Max):
    4 A
  • Contact Base Material:
    Copper Alloy
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Termination Method to Wire & Cable:
    Solder
  • Contact Underplating Material:
    Nickel
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Retention:
    With
  • UL Rating:
    Recognized
  • CSA File Number:
    LR7189
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.35 µm
  • Housing Color:
    Black
  • Right Angle Bending Side:
    Front
  • Header Type:
    Shrouded
  • Mating Alignment Type:
    Polarization
  • Connector System:
    Wire-to-Board
  • Agency/Standard:
    CSA , UL
  • Circuit Application:
    Signal
  • Panel Mount Feature:
    Without
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Sealable:
    No
  • Contact Mating Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.35 µm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Type:
    Pin
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Housing Material:
    Polyester - GF
  • Packaging Method:
    Package
  • Contact Retention Within Housing:
    Without
  • Contact Mating Area Plating Material Finish:
    Bright
  • Number of Positions:
    12
  • UL File Number:
    E28476
  • Mating Retention Type:
    Friction Lock
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Voltage:
    250 VAC
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Mount Retention:
    Without
  • Contact Shape & Form:
    Square
  • Strain Relief:
    Without
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Length:
    .28 in, 7.11 mm
  • Connector Mounting Type:
    Board Mount
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ für Out-of-Stock-Menge:
750
18 Weeks Kan verzenden 11.21.24
Rückbestellung
MENGE
Stückpreis
750
€5.273
1 500
€2.795
2 250
€1.969
3 000 +
€1.928
Click for Quote
Anmeldung um Sonderpreise freizuschalten