Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
3-644313-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

06P MTA100 CONN ASSY BLK LF

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
06P MTA100 CONN ASSY BLK LF
Search Keywords: 36443136
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Amp Brand
  • Artikelnummer:
    3-644313-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Contact Mating Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • CSA Rating:
    Certified
  • Housing Color:
    Black
  • Mating Alignment:
    With
  • Insertion Force Type:
    Normal
  • Mating Retention:
    With
  • Contact Underplating Material:
    Nickel
  • Housing Type:
    Receptacle
  • Shielded:
    No
  • Number of Rows:
    1
  • Panel Gasket:
    Without
  • Contact Layout:
    In-line
  • Panel Mount:
    No
  • Wire Contact Termination Area Plating Material:
    Tin
  • Packaging Quantity:
    1
  • Operating Voltage:
    250 VAC
  • Shape:
    Rectangular
  • Packaging Method:
    Package
  • Connector Type:
    Connector Assembly
  • Contact Current Rating (Max):
    5 A
  • Number of Positions:
    6
  • Wire/Cable Type:
    Stranded
  • Connector & Housing Type:
    Receptacle
  • Mating Alignment Type:
    Polarization
  • Connector Product Type:
    Connector Assembly
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Product Style:
    Assembly
  • Housing Material:
    Nylon
  • Panel Mount Feature:
    Without
  • Circuit Application:
    Signal
  • Number of Cavities:
    6
  • Contact Type:
    Female
  • UL File Number:
    E28476
  • Mating Retention Type:
    Locking Ramp
  • Sealable:
    No
  • UL Rating:
    Recognized
  • CSA File Number:
    LR 7189
  • Contact Retention Type within Housing:
    Locking Lance
  • Contact Retention Within Housing:
    With
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Wire Size:
    26 AWG, .12 – .15 mm²
  • Insulation Diameter (Max):
    .06 in, 1.52 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Height:
    .52 in, 13.21 mm
  • Agency/Standard:
    CSA , UL
  • Width:
    .275 in, 6.99 mm
  • Length:
    .6 in, 15.24 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ für Out-of-Stock-Menge:
500
29 Weeks Kan verzenden 2.6.25
Rückbestellung
MENGE
Stückpreis
500
€1.717
1 000
€1.057
1 500
€0.836
2 000 +
€0.820
Click for Quote
Anmeldung um Sonderpreise freizuschalten