Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
3-641313-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

06 CIR MTA-100 ASSY TAPE LF

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
06 CIR MTA-100 ASSY TAPE LF
Search Keywords: 36413136
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Amp Brand
  • Artikelnummer:
    3-641313-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Shielded:
    No
  • Contact Type:
    Female
  • Connector System:
    Wire-to-Board
  • CSA File Number:
    LR 7189
  • Connector Product Type:
    Connector Assembly
  • Circuit Application:
    Signal
  • Number of Positions:
    6
  • Housing Type:
    Receptacle
  • Number of Cavities:
    6
  • UL Flammability Rating:
    UL 94V-2
  • Connector Type:
    Connector Assembly
  • UL File Number:
    E28476
  • UL Rating:
    Recognized
  • Number of Rows:
    1
  • Contact Retention Within Housing:
    With
  • Packaging Quantity:
    1600
  • Wire Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Product Style:
    Assembly
  • CSA Rating:
    Certified
  • Contact Mating Area Plating Material:
    Tin
  • Insertion Force Type:
    Normal
  • Contact Underplating Material:
    Nickel
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Type within Housing:
    Locking Lance
  • Panel Mount Feature:
    Without
  • Shape:
    Rectangular
  • Mating Alignment:
    Without
  • Panel Mount:
    No
  • Packaging Method:
    Reel
  • Panel Gasket:
    Without
  • Housing Material:
    Nylon 6/6
  • Mating Retention Type:
    Locking Ramp
  • Housing Color:
    White
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    No
  • Contact Layout:
    In-line
  • Operating Voltage:
    250 VAC
  • Wire/Cable Type:
    Stranded
  • Mating Retention:
    With
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Height:
    .52 in, 13.21 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    28 AWG, .08 – .09 mm²
  • Length:
    .6 in, 15.24 mm
  • Width:
    .305 in, 7.75 mm
  • Agency/Standard:
    CSA , UL
  • Connector & Contact Terminates To:
    Wire & Cable
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ für Out-of-Stock-Menge:
1600
Mehrere:
1600
29 Weeks Kan verzenden 2.6.25
Rückbestellung
MENGE
Stückpreis
1 600
$0.8784
3 200
$0.5405
4 800
$0.4279
6 400 +
$0.4194
Click for Quote
Anmeldung um Sonderpreise freizuschalten