Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
2981266 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

1 or 2-channel safety relay for emergency off and safety door circuits with manual or automatic activation, 3 N/O contacts, 1 ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
1 or 2-channel safety relay for emergency off and safety door circuits with manual or automatic activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with fixed 2 sec. drop out delay, Cat. 4 / EN 954-1, pluggable screw terminal blocks, width: 45 mm
Search Keywords: 2981266
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    2981266
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Coil Current:
    155 mA
  • Coil Resistance:
    154.8 Ohm
  • Dimension:
    45 x 114.5 x 99 mm
  • Operating Temperature:
    -20 to 55 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    N/A
  • Contact Form:
    N/A
  • Maximum Current Rating:
    6(NO)/3(NC) A
  • Mounting:
    DIN Rail
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks Kan verzenden 7.31.24
Rückbestellung
MENGE
Stückpreis
1
$483.02
3 +
$477.00
Click for Quote
Anmeldung um Sonderpreise freizuschalten