There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Grounding Lug - Primary Side: (1) 2/0 - #14 - Secondary Side: (6) #4 - #14.
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
Grounding Lug - (1) #2/0 to #14 AWG CU or #2/0 to #6 AWG Al / (4) #4 to #14 AWG Cu or (4) ...
Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
Power Terminal Block - 1 Pole - 310A - 600V AC/DC - Line: (1) 350MCM-6AWG Box Lug - Load: ...
Fuse Holder
Ground Kit Provides Continuous Ground Through Enclosure Body